• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woodland Scenics H0 Steel lamp Single Assembled WJP5675 3 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Set of 3 metal lantern

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Steel lamp

Type

Single

Lamp type

LED

Type

Assembled

Factory colour

White

Height

101.6 mm

Age category

15 years and over

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594041 Woodland Scenics H0 Steel lamp Single Assembled WJP5675 3 pc(s)

Description

Suitable for Just-Plug-System.

This text is machine translated.

Accessories

(*All information is plus legal VAT)