• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Workbench adapter Bessey TW16AW25

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bolts-Ø: 16 mm
  • Suitable for: 25.4 mm
Product type

Bench adapter

Weight

0.44 kg

Content

1 pc(s)

Documents & Downloads

Information

Information 1592470 Workbench adapter Bessey TW16AW25

Description

Features

  • Accessories for BESSEY clamping elements TWV and TW with 16er hole system
  • Suitable for all popular workbenches with hole system
  • Can be used without the need for any tools
  • Plug-in bolt replaceable to use other hole systems.

Hints

This text is machine translated.