• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TW16AW20 Bench adapter

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workbench adapter

Our service for you

Technical specifications

  • Bolts-Ø: 16 mm
  • Suitable for: 20 mm
Product type

Bench adapter

Weight

0.35 kg

Content

1 pc(s)

(Ø)

16 mm

Features

variable throat depth

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592469 Bessey TW16AW20 Bench adapter

Information

Information 1592469 Bessey TW16AW20 Bench adapter

Description

Features

  • Accessories for BESSEY clamping elements TWV and TW with 16er hole system
  • Suitable for all popular workbenches with hole system
  • Can be used without the need for any tools
  • Plug-in bolt replaceable to use other hole systems.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)