• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP241012 Claw hammer Ergonomic handle, Hard 560 g 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro 560g (20oz) curved claw hammer with fiberglass handle

  • Heat-treated head for powerful and uniform punch force
  • Forged steel for outstanding durability
  • Glass-fiber handle prevents slipping and absorbs the impact vibration
  • This text is machine translated.

Technical specifications

Product type

Claw hammer

Features

Ergonomic handle

Hard

Weight

560 g

Material (hammer head)

Steel

Material (handle)

Fibreglass

Head weight

560 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205321 WorkPro WP241012 Claw hammer Ergonomic handle, Hard 560 g 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)