• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP241013 Claw hammer Ergonomic handle, Hard 450 g 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro 450g (16oz) one-piece claw hammer

  • Thumb cushion
  • Anti-vibration and non-slip three-color rubber handle
  • One-piece, drop-forged steel for superior durability and strength
  • Lateral nail polish for efficient pulling of nails
  • Magnetic nail holder
  • This text is machine translated.

Technical specifications

Product type

Claw hammer

Features

Ergonomic handle

Hard

Weight

450 g

Material (hammer head)

Steel

Head weight

450 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207409 WorkPro WP241013 Claw hammer Ergonomic handle, Hard 450 g 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)