• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Workshop Slotted screwdriver Wera 3335 05032003001 Blade width: 4 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Stainless steel flat-tip screwdriver

  • 'Rostfrei' text inside a shield with an asterisk on stainless steel; 'EDELSTAHL' and 'STAINLESS STEEL' written above and below.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • 'Lasertip®' logo with a stylised tip symbol on the right.

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

4 mm

Blade thickness

0.8 mm

Blade length

100 mm

Length

181 mm

Handle length

98 mm

Blade type

Round

Blade Ø

4 mm

Material

Tool steel

Material properties

alloyed

DIN standard

DIN 5264-A

DIN ISO 2380

Width

300 mm

Height

300 mm

Dim

(L x W x H) 181 x 300 x 300 mm

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Metal cap

Stainless steel

Type

Stainless steel design with laser tip

Handle grip dimensions

98 mm

Standards

DIN 5264-A, ISO 2380

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814190 Workshop Slotted screwdriver Wera 3335 05032003001 Blade width: 4 mm Blade length: 100 mm

Description

Use: slotted screws.

Features

  • Blade: Round, stainless steel
  • Multi-component Kraftform handle with slip protection.
  • Laser tip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)