• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Worx Professional WA3052 KROSS PACK Tool battery 20 V 2 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORX professional 20 V/2 Ah Li-ion battery

  • Compatible with all Worx Professional 20V Cordless Power tools
  • Push-button release selbflessly discharging batteries from the tool
  • Charge-level indicator

Technical specifications

Product type

Tool battery

Battery voltage

20 V

Type

KROSS PACK

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

for brands

Worx

Rechargeable

Yes

Size

Non-standard rechargeable

Height

75 mm

Width

45 mm

Length

114 mm

Weight

0.38 kg

Dim

(L x W x H) 114 x 45 x 75 mm

Suitable for

WORX 20V Green-Line (Professional)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757745 Worx Professional WA3052 KROSS PACK Tool battery 20 V 2 Ah Li-ion

Description

The WORX PROFESSIONAL 20V Lithium-Ion Battery is the high-performance engine designed exclusively for the WORX industrial (green) tool line. Build to handle massive Power Draws from Heavy-Duty Brushless Motor, Dieses Batterie is the ultimate Solution for Contractors, Electricans, and Mechanics Who Demand Uncompromising Power and Reliability.

Maximum Power output: UTILITY, high-discharge lithium ion cell, this battery delivers the sustain, aggressive Power nehmen for demanding applications such as concrete drilling, metal cutting, and heavy fasting.

Intelligent battery management system (BMS): The built-in Smart chip constantly monitors voltage, temperature and current Sie enthält wichtige Hinweise zur Inbetriebnahme, Overloading, und deep discharging, significantly expanding the Batteriefachtenhören.

Jobsite Durability: Enforced in an impact-resistant polymer shell, it is designed to provide drops, vibrations and the daily abuse of a hard construction environment.

Fade-Free Performance: Zero memory effect and minimum self-discharge mein der Batterie is always ready to work, provided consistent torque and speed does not necessarily constitute a recharge.

This text is machine translated.

Scope of delivery

  • Li-ion battery pack CROSS pack 20V 2.0Ah

More interesting products

(*All information is plus legal VAT)