• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Worx Professional WA3054 KROSS PACK Tool battery 20 V 4 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORX professional 20 V/4 Ah Li-ion battery

  • Compatible with all Worx Professional 20V Cordless Power tools
  • Push-button release selbflessly discharging batteries from the tool
  • Charge-level indicator

Technical specifications

Product type

Tool battery

Battery voltage

20 V

Type

KROSS PACK

Capacity (mAh, Ah)

4 Ah

Technology

Li-ion

for brands

Worx

Rechargeable

Yes

Size

Non-standard rechargeable

Height

73 mm

Width

65 mm

Length

114 mm

Weight

0.66 kg

Dim

(L x W x H) 114 x 65 x 73 mm

Suitable for

WORX 20V Green-Line (Professional)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757751 Worx Professional WA3054 KROSS PACK Tool battery 20 V 4 Ah Li-ion

Description

The WORX professional 20 V Li-ion battery reliably supplies power to the devices of the WORX green line (professional) series. With a capacity of 4 Ah and a weight of 0.66 kg, it is designed for professional use.

Stable power output
Fitted with lithium-ion cells, the battery provides the energy for use with professional power tools such as angle grinders or hammer drills.

Battery management system
A built-in chip monitors voltage, temperature and current flow. Communication with the tool prevents overheating and deep discharge during operation.

Robust housing
The impact-resistant polymer housing protects the battery cells against vibrations and falls, in order to withstand the requirements of the B2B-sector.

Charging status indicator
The integrated charge level indicator allows you to check the remaining capacity. The unlocking takes place without tools and quickly by pressing a button.

This text is machine translated.

Scope of delivery

  • Li-ion battery pack CROSS pack 20V 4.0Ah

More interesting products

(*All information is plus legal VAT)