Compatible with all Worx Professional 12V Cordless Power tools
Push-button release selbflessly discharging batteries from the tool
Technical specifications
Product type
Tool battery
Battery voltage
12 V
Type
WA3534
Capacity (mAh, Ah)
4 Ah
Technology
Li-ion
for brands
Worx
Rechargeable
Yes
Size
Non-standard rechargeable
Height
110 mm
Width
65 mm
Length
88 mm
Weight
0.31 kg
Dim
(L x W x H) 88 x 65 x 110 mm
Suitable for
WU129
WU132X
WU135
WU136
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3757753 Worx Professional WA3534 Tool battery 12 V 4 Ah Li-ion
Description
The WORX professional 12 V Li-ion battery provides a power supply for WORX 12V professional tools. The 0.31 kg model offers a capacity of 4 Ah for work without frequent loading interruptions.
Robust construction The housing reliably protects the installed battery cells against shocks, vibrations and mechanical loads in the professional daily work.
Lithium-ion technology Thanks to the Li-Ion technology, the battery does not show a memory effect and has a low self-discharge, as a result of which the charging remains even with longer storage.
Energy management The integrated chips communicate directly with the connected tools to prevent overheating, overload and deep discharge.
Easy to Use The battery locks into the compatible device and can be easily replaced by pressing the release key.
This text is machine translated.
Scope of delivery
Li-ion battery pack 12V 4.0Ah
Description
The WORX professional 12 V Li-ion battery provides a power supply for WORX 12V professional tools. The 0.31 kg model offers a capacity of 4 Ah for work without frequent loading interruptions.
Robust construction The housing reliably protects the installed battery cells against shocks, vibrations and mechanical loads in the professional daily work.
Lithium-ion technology Thanks to the Li-Ion technology, the battery does not show a memory effect and has a low self-discharge, as a result of which the charging remains even with longer storage.
Energy management The integrated chips communicate directly with the connected tools to prevent overheating, overload and deep discharge.
Easy to Use The battery locks into the compatible device and can be easily replaced by pressing the release key.
This text is machine translated.
Scope of delivery
Li-ion battery pack 12V 4.0Ah
What kind of Power Tool Batteries are you looking for?