P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 241: Use explosion-proof electrical/ventilating/light/…/equipment
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / H Statements
H 226: Flammable liquid and vapour
Description
High performance protection against moisture, wetness and corrosion. This water blocker completely infiltrates any moisture and wetness. It forms a microthin protective film with an extremely water-repellent effect. The electrical dielectric strength is extremely high at 200kV/mm. Due to its resistance to salt water, it is not only perfect for use in winter, as it protects against the influences of de-icing salt, but also in marine applications. This spray of cordless radio button, treated according to the operating instructions, will remain fully functional for years even on the weather side outdoors.
This text is machine translated.
Description
High performance protection against moisture, wetness and corrosion. This water blocker completely infiltrates any moisture and wetness. It forms a microthin protective film with an extremely water-repellent effect. The electrical dielectric strength is extremely high at 200kV/mm. Due to its resistance to salt water, it is not only perfect for use in winter, as it protects against the influences of de-icing salt, but also in marine applications. This spray of cordless radio button, treated according to the operating instructions, will remain fully functional for years even on the weather side outdoors.