• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WT55E-am Eltako Pushbutton Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Plug-in terminal
  • Design of surface: Matt
  • Colour: anthracite
  • RAL number (similar): 7016
Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 80 x 80 x 45 mm

Power supply (LOV)

mains-powered

Operating voltage

250 V AC

Mounting type

Flush mount

Width

80 mm

Height

80 mm

Depth

45 mm

Hub

Not required, optional for remote access

n.rel.

Switching current (max.)

10 A

Factory colour

Grey

250 V

Flush mounted (plaster)

Basic element

Rocker

Anthracite

Single push button

TRUE

Push-in clamp

None

Untreated

FALSE

10 A

FALSE

FALSE

Thermoplastic

1

Plastic

Screw mounting

1

FALSE

7016

FALSE

FALSE

Matt

0

1

0

80 mm

80 mm

45 mm

FALSE

45 mm

FALSE

FALSE

FALSE

0

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636124 WT55E-am Eltako Pushbutton Flush mount

User & Safety Instructions

User & Safety Instructions 2636124 WT55E-am Eltako Pushbutton Flush mount

Description

Rocker switch with rocker, 1 NO 10A/250V AC. Button for single mounting 80x80x18 mm or mounting in the E-Design55 switch system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)