• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense SD19 Smoke detector incl. 10-year battery battery-powered (Ø x H) 70 mm x 45 mm 1 pc(s)

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Sense Smoke detector SD19 ZASXS00156WEU incl. 10-year battery

  • 10-year Li battery

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

Dim

(Ø x H) 70 mm x 45 mm

Content

1 pc(s)

Weight

171 g

Weight, information

incl. battery

Width

122 mm

Height

45 mm

Depth

122 mm

(Ø)

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451259 X-Sense SD19 Smoke detector incl. 10-year battery battery-powered (Ø x H) 70 mm x 45 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3451259 X-Sense SD19 Smoke detector incl. 10-year battery battery-powered (Ø x H) 70 mm x 45 mm 1 pc(s)

Description

Intelligent smoke detector with 6-way protection and 10 years of battery life
This improved smoke detector provides 6 times protection from false alarms (e.g. cigarette smoke) and detects dangerous smoke faster and more precisely. The internal structure has an anti-mosquito design to ensure long-term effective monitoring.

10 years battery life: The smoke detector with built-in lithium battery is energy efficient and environmentally friendly. The low power consumption and an especially long-life integrated lithium battery enable a life of 10 years with the highest reliability.

This fire detector with a 10-year battery has numerous self-test parameters and clear notification. If the smoke detector fails or the battery is low, you will be notified immediately so that you can identify and correct the problem in time, in order to ensure a comprehensive protection.

Simple installation: The installation is simple and stable without any screws or wall plugs. The smoke detector also supports installation with a magnetic mount of 70 mm diameter.

Highest quality: The X-Sense smoke detector is certified and complies with the EN 14604 standard to offer you the highest security and reliability. Certificate No. MC 69257207

This text is machine translated.

Scope of delivery

  • 1 x smoke detectors
  • - 2 x screws
  • 2 x dowels
  • 1x user manual

More interesting products

(*All information is plus legal VAT)