• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X4-LIFE PC10R-CMA / PC10R-CMB Portable EEC: B (A+++ - D) 1 kW 6 m² Black/grey

1/6
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X4-LIFE mobile air conditioner 1000 W (3400 BTU)

  • Mobile air conditioner for small rooms approx. 4–6 m²
  • Cooling performance 1000 W / 3400 BTU
  • Cooling mode and fan mode
  • Two fan speeds (high / low)
  • Adjustable temperature from 17–30 °C.
  • • LED display for easy use and operation
  • Air flow rate up to 150 m³/h
  • Removable and washable air filter
  • Overheating protection and frost protection function
  • Compact case with practical carrying handle

Technical specifications

Product type

Portable

Operating voltage

230 V AC

Suitable for rooms up to

6 m²

Cooling power

3400 BTU/h

Air flow rate

150 m³/h

Features

Incl. exhaust air jack

LED display

Timer

Factory colour

Black/grey

Dim

(W x H x D) 545 x 345 x 304 mm

Weight

14.5 kg

Cooling power (W /BTU/h)

1 kW (3400 BTU/h)

B (A+++ - D)

COP energy efficiency class (heating)

Doesn't apply

Energy efficiency (fridges and freezers)

B (A+++ - D)

SCOP energy efficiency rating (heating, cold season)

Doesn't apply

SCOP energy efficiency class (heating, average)

Doesn't apply

SCOP energy efficiency rating (heating, warm season)

Doesn't apply

Noise emission

46 dBa

Coolant type

R290

Coolant

0.128 kg

Cooling power

1 kW

GWP (kg CO2 eq.)

3

Width

545 mm

Height

345 mm

Depth

304 mm

Temperature settings

17 up to 30 °C

Max. temperature setting

30 °C

Min. temperature setting

17 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532563 X4-LIFE PC10R-CMA / PC10R-CMB Portable EEC: B (A+++ - D) 1 kW 6 m² Black/grey

Description

This compact mobile air conditioner creates pleasant temperatures in small living rooms on warm days. Ideal is suitable for bedrooms, small work rooms, caravans or camping areas and reliably cools rooms up to 6 m². With a cooling capacity of 1000 W (3400 BTU) the unit contributes to improving the indoor climate noticeably.

The device has two operating modes: Cooling mode and fan mode. The desired temperature can be adjusted, while two fan stages enable an adaptation to different cooling needs. All functions can be controlled comfortably via the integrated LED display.

This text is machine translated.

Features

  • Integrated side handles for easy transport from room to room
  • Customizable cooling settings and programmable timers to fit your schedule
  • Removable and washable front and rear filters

Scope of delivery

  • Base unit, instructions.

What kind of Monoblock Climate Control are you looking for?

More interesting products

(*All information is plus legal VAT)