• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XBK Kabel 40021306 Sheathed cable XLPE 3 G 2.5 mm² Grey Sold per metre

1/2
Image similar
Product type
Sheathed cable
Cable type
XLPE
No. of leads
3 G
Cross section (each core)
2.5 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.59 / piece)
€ 3.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

XLPE/PVC-sheathed cable

Our service for you

  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.

Technical specifications

Product type

Sheathed cable

Cable type

XLPE

No. of leads

3 G

Cross section (each core)

2.5 mm²

Cross section

3 G 2.5 mm²

Factory colour

Grey

Outside Ø

9.75 mm

Content

Sold per metre

Nominal voltage

750 V

Nominal voltage U0

450 V

Bend radius (no. of ODs for fixed installation)

4

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

40021306

Insulation material

PVC

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Type

40021306

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1009498 XBK Kabel 40021306 Sheathed cable XLPE 3 G 2.5 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 1009498 XBK Kabel 40021306 Sheathed cable XLPE 3 G 2.5 mm² Grey Sold per metre

Description

As a low-voltage installation cable in residential buildings, in building technology, in agricultural buildings and similar installation areas. The cable is not suitable for routing cable bundles!
The national regulations for electrical installations (NEN 1010) must be strictly followed. The product is compliant to the 2006/95/EC Directive (Low Voltage Directive).

This text is machine translated.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.