• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell 149335 Basic Penlight battery-powered LED (monochrome) 160 lm 16.7 cm Black (RAL 9005)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Battery-powered 3x AAA (included)
  • Protection class IPX4
Product type

Penlight

Power supply (LOV)

battery-powered

Operating voltage

4.5 V

LEDs

8

Bulb type

LED (monochrome)

Luminous flux (high)

160 lm

Factory colour

Black (RAL 9005)

Material

ABS plastic

Weight

0.066 kg

Width

16.7 cm

Height

3.3 cm

Length

16.7 cm

(Ø)

33 mm

Dim

(Ø x H) 33 mm x 3.3 cm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358795 XCell 149335 Basic Penlight battery-powered LED (monochrome) 160 lm 16.7 cm Black (RAL 9005)

Description

The convenient Penlights XCell basic is suitable for lighting dark, secluded, narrow and difficult to reach corners easily. An indispensable tool for professional and private sector in many situations. It can easily be taken anywhere with you thanks to its small size and low weight. The practical clip can be easily attached to e.g. a shirt/coat/trouser pocket, belt, backpack etc. and is thus always ready to use - a hands-free working is ensured. Operation is extremely easy through the on/off switch button. The required 3x AAA alkaline batteries are included for immediate use.

This text is machine translated.

Features

  • Homogeneous illumination of details and areas
  • 8 LEDs with higher Leuchtkraft
  • Small, light, compact and handy
  • Universal inspection lamps
  • Fl flexible mounting
  • On/off switch
  • Robust ABS-plastic casing
  • Dirt-resistant surface

Scope of delivery

  • Penlight Basic
  • 3 x micro battery

More interesting products

(*All information is plus legal VAT)