• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell ESEN179 Hückmann Penlight battery-powered 450 lm 16.5 cm Aluminium (metallic)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell MULTI LED pen light

  • Multi-functional LED-pen light with high brightness and low power consumption!
  • Robust, small and handy

Technical specifications

  • 1400 Li-ion rechargeable battery (included)
  • Charging time of approximately 3 h
  • Colour temperature 6000 K
  • Protection class: IPX2
Product type

Penlight

Power supply (LOV)

battery-powered

LEDs

2

Luminous flux (high)

450 lm

Luminous flux (low)

140 lm

Factory colour

Aluminium (metallic)

Material

Aluminium

Weight

78.7 g

Width

2.3 cm

Height

2.3 cm

Length

16.5 cm

(Ø)

23 mm

Dim

(Ø x H) 23 mm x 2.3 cm

Material properties

Aluminium alloy

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884200 XCell ESEN179 Hückmann Penlight battery-powered 450 lm 16.5 cm Aluminium (metallic)

Description

High performance with 2 dimmable light functions: Universally applicable by a side light strip with COB-LED for lighting in close range and a front-LED on the front side as torch. The right light source for every situation! The convenient light strip also illuminates large areas of Ideal and the LED in the lamp head e.g. as an inspection lamp - versatile usage possibilities in the leisure, in the daily life, in the profession etc. The magnetic, rotating clip provides a wide range of mounting options.

This text is machine translated.

Features

  • Side light strip with COB LED: 5 W high power LED can be dimmed with max. 450 lumens, light duration up to 2.5 hours, color temperature 6000-6500 Kelvin
  • Front LED: 3 W LED with max. 140 lumens dimmable, light duration up to 2.5 hours, color temperature 6000-7000 Kelvin
  • UV Light: 365 nm lighting duration up to 4 hours
  • Red Laser Light: Class 1 lasts more than 20 hours
  • Battery status indicator
  • Magnetic, rotating clip

Scope of delivery

  • LED
  • USB-C cable
  • User manual.

More interesting products

(*All information is plus legal VAT)