• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 410A, CF413A Compatible Magenta 2900 Sides 006R03518 006R03518

EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner replaced HP 410A, CF413A Magenta 2900 Sides

  • Xerox toner technology offers as the inventor of the outstanding colors
  • Excellent print quality and consistency according to the OEM product
  • Designed and developed by the Xerox Technology Center according to the OEM specifications
  • Fertility is equal to or significantly higher than for OEM products
  • By the use of Xerox cartridges is the OEM printer warranty does not endanger

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R03518

Short ID

006R03518

Compatible with

HP

Replaces original item

410A

CF413A

Colour

Magenta

Page yield

2900 Sides

Page yield (colour)

2900 Sides

Content

1 pc(s)

Page yield

2300 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848308 Xerox Toner replaced HP 410A, CF413A Compatible Magenta 2900 Sides 006R03518 006R03518

Description

Xerox has a range of cartridges has been developed which is perfectly aligned to HP, Brother, Kyocera, Samsung, Epson, Lexmark and OKI printers. The quality of Xerox cartridges is the from a developer in the toner technology can expect. Xerox has unsurpassed experience in the area of the laser pressure as wegweisesdes company. Xerox products offer a perfect print. Page for page.

This text is machine translated.

Features

  • Xerox toner cartridge magenta. Corresponds to HP CF413A. MFP with HP Color LaserJet Pro M 477, per M452 compatible. Print output: 2900 Pages, printing inks: Magenta, quantity per pack: 1 pieces (e)

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.