• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 410X, CF400X Compatible Black 6500 Sides 006R03551 006 R 03551

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner replaced HP 410X, CF400X Black 6500 Sides

  • Xerox toner technology offers as the inventor of the outstanding colors
  • Excellent print quality and consistency according to the OEM product
  • Designed and developed by the Xerox Technology Center according to the OEM specifications
  • Fertility is equal to or significantly higher than for OEM products

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006 R 03551

Short ID

006R03551

Compatible with

HP

Replaces original item

410X

CF400X

Colour

Black

Page yield

6500 Sides

Page yield (black)

6500 Sides

Content

1 pc(s)

Factory colour

Black

Page yield

6500 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1848313 Xerox Toner replaced HP 410X, CF400X Compatible Black 6500 Sides 006R03551 006 R 03551

Description

Xerox has a range of cartridges has been developed which is perfectly aligned to HP, Brother, Kyocera, Samsung, Epson, Lexmark and OKI printers. The quality of Xerox cartridges is the from a developer in the toner technology can expect. Xerox has unsurpassed experience in the area of the laser pressure as wegweisesdes company. Xerox products offer a perfect print. Page for page.

This text is machine translated.

Features

  • Xerox toner cartridge black. Corresponds to HP CF410X. MFP with HP Color LaserJet Pro M 477, LaserJet Pro M 377, per M452 MFP compatible. Type: laser toner, print output: 6500 Pages, Print colors: black

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.