• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 80A, CF380A Compatible Black 2400 Sides Everyday™ Toner 006R03817

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner replaced HP 80A, CF380A Black 2400 Sides

  • Compatible with HP Color LaserJet M476
  • The toner cartridge 006R03817 has approximately 2400 pages.
  • Value: Significantly lower price and much lower page costs than original consumables.
  • Reliable: Razor-sharp print quality and highest reliability from a brand you can rely on.

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R03817

Short ID

Everyday™ Toner

Compatible with

HP

Replaces original item

80A

CF380A

Colour

Black

Page yield

2400 Sides

Page yield (black)

2400 Sides

Content

1 pc(s)

Page yield

2400 Sides

Supplies type

Toner cartridge

UKCA

yes

Description

Everyday black toner, Xerox equivalent for HP CF380A, 2400 pages provides the performance, reliability and security that Xerox has come to expect, but at lower prices than original ink cartridges. The Xerox® Everyday™ Toner range includes toner cartridges for printers and copiers from leading manufacturers for A4 and A3 sizes. The chemicals in our toner and the plastic components of the cartridge meet or exceed industry-wide standards for health and environmental protection.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.