• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 80A, CF383A Compatible Magenta 2700 Sides Everyday™ Toner 006R03820

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner replaced HP 80A, CF383A Magenta 2700 Sides

  • Compatible with HP Color LaserJet M476
  • The toner cartridge 006R03820 gives approximately 2700 pages.
  • Value: Significantly lower price and much lower page costs than original consumables.
  • Reliable: Razor-sharp print quality and highest reliability from a brand you can rely on.

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R03820

Short ID

Everyday™ Toner

Compatible with

HP

Replaces original item

80A

CF383A

Colour

Magenta

Page yield

2700 Sides

Page yield (colour)

2700 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376759 Xerox Toner replaced HP 80A, CF383A Compatible Magenta 2700 Sides Everyday™ Toner 006R03820

Description

Everyday magenta toner, Xerox equivalent for HP CF383A, 2700 pages provides the performance, reliability and security that Xerox has come to expect, but at lower prices than original ink cartridges. The Xerox® Everyday™ Toner range includes toner cartridges for printers and copiers from leading manufacturers for A4 and A3 sizes. The chemicals in our toner and the plastic components of the cartridge meet or exceed industry-wide standards for health and environmental protection.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.