

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Smartphone
17 5G
5G
GSM/2G
LTE/4G
UMTS/3G
Black
Snapdragon® 8 Gen 5
8 x
16 cm
6.3 inch
50 MP
50 MP
12 GB
256 GB
Dual SIM
Yes
6
6330 mAh
Yes
OLED
Yes
Yes
IP68
71.8 mm
151.1 mm
8.06 mm
191 g
A (A - G)
10 W
100 W
OLED
Yes
MP3
FLAC
APE
AAC
OGG
WAV
120 Hz
Yes
with USB Power Delivery
yes
4.6 GHz
8 Elite Gen 5
yes
yes
yes
yes
12 Bit
yes
7680 x 4320 p
yes
yes
yes
yes
yes
50 MP
1.67
2
2.2
yes
yes
yes
yes
yes
yes
50 MP
2.4
yes
90°
yes
yes
102°
50 W
yes
yes
yes
yes
2.3 cm
6 cm
yes
yes
yes
60 x
300 Hz
2.4 µm
3840 min
1000
yes
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3820527 Xiaomi 17 5G 256 GB Black EEC A (A - G) 16 cm (6.3 inch) Smartphone
The necessary accessories are required to use the article as described.