
Xiaomi 17 Ultra 512 GB Green EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Highlights & Details
Xiaomi 17 Ultra 17.5 cm (6.9") 5G 16 GB 512 GB 6000 mAh green
- Screen size diagonal 17.5 cm (6.9 inch)
- RAM: 16 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 50 MP
- Green
Technical specifications
- Display resolution 2656 x 1220 pixels
- Processor family: Snapdragon
- Form factor: Bars
- Rapid charging technology: Hypercharge
- Product type
Smartphone
- Type
17 Ultra
- GSM standard
5G
- Factory colour
Green
- Processor cores (No.)
8 x
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Resolution of built-in camera
50 MP
- Front camera resolution
50 MP
16 GB
- Memory capacity
512 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- Battery capacity
6000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
NFC
Face recognition
Corning® Gorilla® Glass 7i
OLED
HDR
120 Hz refresh rate
AI features
Fast charging
IP68
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
77.6 mm
- Height
162.9 mm
- Depth
8.29 mm
- Weight
219 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
90 W
- Cable length
0 cm
- Display properties
OLED
- Frame rate
120 Hz
- Keyboard layout
German, QWERTZ
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- CPU turbo clock speed (max.)
4.6 GHz
- Processor/type
8 Elite Gen 5
- UKCA
yes
- Wireless charging
yes
- Image stabilizer
yes
- Protective case
yes
- Second rear camera resolution (numeric)
200 MP
- Rear camera aperture number
1.67
- Second rear camera aperture number
2.96
- Front camera aperture number
2.2
- Third rear camera resolution (numeric)
50 MP
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Front camera field of view (FOV) angle
90°
- Third rear camera field of view (FOV) angle
115°
- Wireless charging power
50 W
- Rear camera focal length
2.3 cm
- Second rear camera focal length
10 cm
- Third rear camera focal length
1.4 cm
- Maximum display brightness (HDR)
3500 cd/m²
- Performance cores
6
- Macro photography
yes
3784 min
1000
- Fast charging
yes
- Number of microphones
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820517 Xiaomi 17 Ultra 512 GB Green EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















