• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi BHR8956GL 58221 / 9290041698 Desk lamp LED (monochrome) 5 W White

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

77 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi 58221 LED table lamp

  • Power= 5 W Natural white
  • 36cm extended lamp head. Wide-angle light source uniformly illuminates a large area
  • Glass-ceramic lens provides wide and even illumination
  • Ra90 true high colour rendering so you can enjoy a source of good natural light
  • It is visible flicker-free and provides a soft eye-friendly light, so even with prolonged use, it is less likely to cause eye fatigue and is gentle on the eyes.
  • Long lasting battery life
  • Multi-angle adjustable lamp head for flexible lighting
  • Brightness selection (50%, 100%)
  • Magnetic design delivers secure adhesion without falling off
  • A multifunctional lamp,
  • suitable for many different scenarios
  • The lamp head can be easily detached, stick to a surface or used as a handheld torch, simply move i
  • USB-C port for charging

Technical specifications

Product type

Desk lamp

Operating voltage

5 V

No. of bulbs

60

Bulb type

LED (monochrome)

5 W

Colour

Natural white

Light features

Battery-powered

Dimmable

Flexible

Incl. magnetic holder

Rotation range (max.)

25°

Factory colour

White

Material

Plastic

Glass (matt)

Weight

220

Dim

(L x W x H) 360 x 37 x 40 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

37 mm

Height

40 mm

Length

360 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323928 Xiaomi BHR8956GL 58221 / 9290041698 Desk lamp LED (monochrome) 5 W White

Description


Table lamp with many applications
The Xiaomi 58221 LED table lamp can be used in a wide range of applications: The magnetic base can easily be mounted in any location for use as a reading or (writing) table lamp, for targeted illumination of objects like images or also as screen lighting. The lamp head can be swiveled in different angles, depending on your requirements. Taking from the magnetic holder, it becomes a flexible light source, for example as a flashlight or mounting aid.
Gentle, clear light
Flicker-free and gentle care, even long-term use of the Xiaomi 58221 does not lead to eye fatigue. The glass-ceramic lens of the 36 cm wide lamp head allows for wide-area and uniform illumination in the light color neutral white (4000 K) and thanks to the high color reproduction index Ra95@3900K, the colors of the illuminated objects are reproduced authentically. You can choose between two brightness levels, depending on your requirements.
Chic and sustainable
The Xiaomi 58221 LED table lamp has a minimalist design with smooth lines and clear shapes. Just as sustainable as the design is the long life of the battery, which is charged via the provided USB cable.

This text is machine translated.

Features

  • Neutral white color (4000K)
  • Minimalist design with smooth lines
  • Touch control buttons are sensitive and smooth
  • Glass-ceramic lens for soft, eye-protecting light

Scope of delivery

  • Xiaomi Magnetic Reading Light Bar x1
  • Xiaomi Magnetic Reading Light Bar base x1
  • USB charging cable x1
  • User manual x1

More interesting products

(*All information is plus legal VAT)