Thanks to Android TV 9.0 easy to use and with many Apps from the Google Play Store can be expanded
Remote control with voice control
Technical specifications
Product type
Streaming stick
Tansfer standard
Bluetooth®
Wi-Fi
Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
Wi-Fi transmission rate (max.)
2.4 GBit/s
Wi-Fi frequency band
5 GHz
Interfaces
Micro USB
HDMI™
Factory colour
Black
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2306296 Xiaomi Mi TV Stick Streaming stick
Description
Portable streaming media player with Android TV 9.0 and Google Wizard Experience your favorite series in near-life picture quality, no matter where they are . You have access to the Google Play Store, with a WIFI connection, access to the Internet and a super-easy operation with a voice-controlled Bluetooth remote control.
This text is machine translated.
Features
Netflix and Prime Video speed-dial button
Bluetooth & WiFi connections
Netflix, Youtube and Amazon Prime Video pre-installed
Scope of delivery
TV stick;
Remote control
Power supply unit
User manual
System requirements
Android TV 9.0
Description
Portable streaming media player with Android TV 9.0 and Google Wizard Experience your favorite series in near-life picture quality, no matter where they are . You have access to the Google Play Store, with a WIFI connection, access to the Internet and a super-easy operation with a voice-controlled Bluetooth remote control.
This text is machine translated.
Features
Netflix and Prime Video speed-dial button
Bluetooth & WiFi connections
Netflix, Youtube and Amazon Prime Video pre-installed
Scope of delivery
TV stick;
Remote control
Power supply unit
User manual
System requirements
Android TV 9.0
What kind of Streaming Sticks, Streaming Boxes are you looking for?