
Xiaomi Pad 128 GB Grey Android 28.4 cm (11.2 inch) EEC F (A - G)
Highlights & Details
Xiaomi Pad Android
- Display: 28.4 cm 11.2 inch () 3.2K
- CPU: 8s Gen 4 (8 x )
- RAM: 8 GB
- Memory size: 128 GB
- OS:
Technical specifications
- Display resolution 3200 x 2136 pixels
- Pixel density: 345 ppi
- Processor family: Snapdragon
- Internal memory type: LPDDR5x SDRAM
- Graphics card family: Adreno
- Adreno 825 graphics card
- WLAN-standards Wi-Fi 7 (802.11b)
- Form factor: Tablet
- Rapid charging technology:Turbo Charge,Quick Charge 3+,Quick Charge 3.0,Quick Charge 2.0,Power Delivery 3.0,Power Delivery 2.0
- Keyboard included: Yes
- Product type
Android
- Model
Pad
- Display (cm)
28.4 cm
- Screen size diagonal (inches)
11.2 inch
- Display resolution mode
3.2K
- Processor/type
8s Gen 4
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
3.2 GHz
8 GB
- Memory capacity
128 GB
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
- Factory colour
Grey
- Width
173.4 mm
- Height
251.2 mm
- Depth
5.75 mm
- Weight
485 g
- Battery capacity
9200 mAh
- Screen size diagonal (inches)
11 inch
F (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Display
28.4 cm (11.2 inch)
- Bluetooth
Yes
- Image format
3:2
- Frame rate
360 Hz
IP54
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Brightness
800 cd/m²
- Webcam
Yes
- UKCA
yes
- Face recognition
yes
- Magnetometer
yes
- Portrait mode
yes
- Number of built-in speakers
4
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- Rear camera aperture number
2.2
- Front camera aperture number
2.28
- Video capturing speed
60 fps
- Hall sensor
yes
- Infrared sensor
yes
- Camera High Dynamic Range (HDR) mode
yes
6846 min
1000
- Fast charging
yes
- Video recording
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- AC adapter power
45 W
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788141 Xiaomi Pad 128 GB Grey Android 28.4 cm (11.2 inch) EEC F (A - G)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











