
Xiaomi Redmi 15C 5G 128 GB Green EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Highlights & Details
Xiaomi Redmi 15C 17.5 cm (6.9") 5G USB typ-C 4 GB 128 GB 6000 mAh green
- Screen size diagonal 17.5 cm (6.9 inch)
- 1600 x 720 Pixel
- CPU type: Octa Core
- 2.4 GHz
- RAM: 4 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card
- Resolution of built-in camera: 50 MP
- Front camera resolution: 13 MP
- Green
Technical specifications
- Processor family: MediaTek Dimension
- USB-plug USB type-C
- Form factor: Bars
- USB Type-C charging port: Yes
- Product type
Smartphone
- Type
Redmi 15C 5G
- GSM standard
5G
LTE/4G
- Factory colour
Green
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Display resolution
1600 x 720 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
128 GB
- Memory card slots
microSD card
- Battery capacity
6000 mAh
- Data transfer
5G
- Mobile phone features
120 Hz refresh rate
IP64
- Width
173.2 mm
- Height
8.2 mm
- Depth
81.1 mm
- Weight
211 g
- Interfaces
USB C®
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
33 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- Brightness
810 cd/m²
- Processor/type
6300
- UKCA
yes
- AC adapter included
no
- Colour depth
8 Bit
- Rear camera aperture number
1.8
- NTSC coverage (typical)
83 %
- Rear camera flash
yes
- Fast charging
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533006 Xiaomi Redmi 15C 5G 128 GB Green EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Description
The Redmi 15C 5G in Mint Green
Fresh, lively and natural – Mint Green gives the device a revitalizing look. Every look and touch brings a sense of renewal, lightness and modern naturalness.
This text is machine translated.
Features
- Huge 600mAh (type) battery. It supports 33W Fast Charging
- Noble design in ultra-slim casing. 6.9" display with up to 120Hz picture repetition rate
- MediaTek dimension 6300 with 5G. Powerful Octa-core-processor
- 50MP AI Dual camera. 13MP selfie camera
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










