
Xiaomi Redmi Note 15 Pro+ 5G 256 GB Blue EEC B (A - G) 17.3 cm (6.83 inch) Smartphone
Highlights & Details
Xiaomi Redmi Note 15 Pro+ 5G 17.4 cm (6.83") 8 GB 256 GB 6500 mAh blue
- Screen size diagonal 17.3 cm (6.83 inch)
- 2772 x 1280 Pixel
- 1.5K
- 2.4 GHz
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 200 MP
- Front camera resolution: 32 MP
- Blue
Technical specifications
- Pixel density: 447 ppi
- Processor family: Snapdragon
- Maximum frame rate 60 fps
- WLAN-standards Wi-Fi 6 (802.11ax)
- Form factor: Bars
- Rapid charging technology: Hypercharge
- Battery technology: Silicon-carbon (Si-C)
- Product type
Smartphone
- Type
Redmi Note 15 Pro+ 5G
- GSM standard
5G
- Factory colour
Blue
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.83 inch
- Display resolution
2772 x 1280 Pixel
- Display resolution mode
1.5K
- Resolution of built-in camera
200 MP
- Front camera resolution
32 MP
8 GB
- Memory capacity
256 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
6500 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
AMOLED
AI features
Gorilla® Glass Victus® 2
IP68
NFC
Fast charging
Face recognition
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
78.3 mm
- Height
163.3 mm
- Depth
7.91 mm
- Weight
207.1 g
- Interfaces
Bluetooth
USB C®
Wi-Fi 5 (IEEE 802.11ac)
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
100 W
- Display properties
AMOLED
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- CPU turbo clock speed (max.)
2.7 GHz
- Processor/type
7400 Ultra
- UKCA
yes
- Colour depth
12 Bit
- Image stabilizer
yes
- Protective case
yes
- Second rear camera resolution (numeric)
8 MP
- Second rear camera aperture number
1.7
- Front camera aperture number
2.2
- SIM card ejector pin
yes
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Quick start guide
yes
- Maximum display brightness (HDR)
3200 cd/m²
yes
3647 min
1000
- Fast charging
yes
- Optical zoom
4 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735599 Xiaomi Redmi Note 15 Pro+ 5G 256 GB Blue EEC B (A - G) 17.3 cm (6.83 inch) Smartphone
Description
Equipped with an impressive camera system, the device has a 200 megapixel rear camera with optical image stabilizer as well as a secondary 8 megapixel ultra-wide angle lens for versatile recording options. The 6.83" CrystalRes AMOLED display with high brightness mode and a refresh rate of 120 Hz offers vivid images and is therefore perfect for streaming videos or playing games. Additional features such as AI image enhancement and Dolby Atmos sound technology enhance the entertainment experience and ensure that this smartphone meets both productivity and leisure requirements.
This text is machine translated.
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















