• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XLR adapter FTP RJ45 CAT 5e Adapter, built-in CP30220SM CP30220SM Cliff Content: 1 pc(s)

Connector type
Adapter, built-in
Connector standard
RJ45 Cat5e
Type
CP30220SM
Type A
RJ45 8p8c socket
Type B
RJ45 8p8c socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 17.99
-6 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR adapter FTP RJ45 CAT 5e

Our service for you

Technical specifications

Type

CP30220SM

Connector type

Adapter, built-in

Connector standard

RJ45 Cat5e

Type A

RJ45 8p8c socket

Type B

RJ45 8p8c socket

Bore Ø

24 mm

Case material

Metal

Manufacturer part #

CP30220SM

Factory colour

Nickel

Content

1 pc(s)

Material

Metal

Width

26 mm

Length

31 mm

RoHS-compliant

Yes

Features

shielded housing

for countersunk screws

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1414456 XLR adapter FTP RJ45 CAT 5e Adapter, built-in CP30220SM CP30220SM Cliff Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.77€ 44.77*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)