• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne Swing USB stick 16 GB Black 177562 USB A (USB 2.0)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne USB-Stick Swing 16 GB USB 2.0

  • 16GB memory capacity
  • USB 2.0 interface
  • No loss of cap possible
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 2.0)

Writing

2.5 MBps

Reading

8 MBps

Factory colour

Black

Weight

14 g

Dim

(W x H x D) 20 x 10 x 55 mm

Width

20 mm

Height

10 mm

Depth

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198512 Xlyne Swing USB stick 16 GB Black 177562 USB A (USB 2.0)

Description

With this USB key turn now correctly. Easy to use, regardless of an additional power supply and with the ingeniously simple rotation protection device is the XLYNE SWG USB stick a reliable location for your data. For PCs, laptops and netbooks, DVD and Blu-ray player, TV receiver, in short everything with a USB 2.0 slot.

The USB Drive Swing SWG 16GB in elegant black glossy casing makes each USB port simply good. The combined sporty bracket made of stainless steel for the protection of the USB ports completes the design. The Swingen swing clip to the side and save it. After the end of your memory process twisten down the bracket to the original position - stay in flywheel, your USB drive, it is finally.

As the power supply for your USB drive 2.0 SWG is powered via the USB port is ensured with a standard USB port is the Swing USB key from XLYNE immediately ready for use at any time. Connect and loss.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000
  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Linux Kernel 2.4.0 or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.