
Highlights & Details
Xoro Android
- Display: 61 cm 24 inch (1920 x 1080 Pixel) Full HD Multi-touch
- CPU: ( )
- RAM: 4 GB DDR4 RAM
- Memory size: SDHC card
- Wi-Fi
- OS: Android™ 13
Technical specifications
- Power supply voltage: 12V 3A DC via supplied power supply unit (AC 100 - 240 V, 50/60 Hz)
- Dimensions 593 x 361 x 42 mm
- Weight: 5350 g
- Power consumption in standby: Below 2.20W
- Power consumption in operation: Below 24W
- Energy consumption: 70.1kWh/year (at an average usage of 8 hours a day and 365 days a year)
- Capacitive touch input (10 points) 250 cd/m²
- Gigabit-LAN
- USB host connection
- 1 x USB Type C connection
- 2 x USB connections
- 1 x micro SD card reader
- 1 x Gigabit LAN connection
- 1 x 3.5 mm headphone jack
- 1 x DC IN
- VIDEO: MPEG1/2/4-AVI/WMV/MKV/MOV/VP8/H.263/264/265 ETC.
- Photograph: JPG / BMP / GIF (static) / PNG
- MUSIC: MP3/WMA/MP2/OGG/M4A/MA4/FLAC/APE/3GP/WAV
- EBOOK: TXT/LRC/PDF/HTML/EPUB
- Product type
Android
- Display (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Display properties
Multi-touch
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- Display format
16:9
- CPU
GHz
4 GB
- RAM type
DDR4 RAM
- Storage media
SDHC card
- Front camera resolution
2.0 MP
- Operating system (Version)
Android™ 13
- Tablet PC features
Wi-Fi
- Bluetooth
5.0
- Factory colour
Black
- Width
593 mm
- Height
42 mm
- Depth
361 mm
- Weight
6.5 kg
- Screen size diagonal (inches)
24 inch
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Display
61 cm (24 inch)
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3734236 Xoro Black Android 61 cm (24 inch) Android™ 13 1920 x 1080 Pixel
User & Safety Instructions
User & Safety Instructions 3734236 Xoro Black Android 61 cm (24 inch) Android™ 13 1920 x 1080 Pixel
Description
Equipped with the fast Android 13 operating system and a powerful 64-bit six-core processor (Dual Cortex-A72 + quad Cortex-A53), this tablet enables smooth multitasking and quick access to more than 2.62 million applications from the Google play store. Personalise your tablet with a wide range of apps to suit your individual needs.
With 4GB RAM and 64GB HDD EMMC memory, expandable by up to 256GB memory cards, this tablet offers adequate space for apps, media and more. The 2.0 megapixel front camera is perfectly suitable for video telephony via platforms such as Skype or teams, and the 3DGPU supports graphics applications of OpenGL ES1/2/3.0/3.1/3.2 to OpenCL 1.2. Enjoy versatile multimedia functions with the HD media player, which plays back common video, music and photo formats, including an impressive 1080p HD video. Connectivity is guaranteed with WLAN 802.11ax (2.4GHz/5GHz) and a nominally 10-times faster Gigabit network than 100-MBit networks.
The tablet also offers convenient features such as automatic on/off according to schedule and the option to support 4G/5G USB dongles (optional). In addition, it has an M3 thread for VESA 100 wall brackets on the rear side. Experience technology at a new level with our 24-inch tablet – powerful, versatile and ready to enrich your everyday digital life!
Note: Please note that the device does not have an internal battery, it is powered by a power supply or POE+. Thanks to this feature, it is ideal for Smart home and business solutions, such as As display.
This text is machine translated.
Features
- 24 inch (60.96 cm) LCD FHD capacitive multi-touch IPS color display
- Resolution 1920×1080
- Aspect ratio: 16:9
- LED backlight
- Android 13 operating system
- Six core processor with 1.8GHz
- GPU:Mali T860 MP4/RAM 4 GB DDR4/64 GB HDD Flash memory - can be extended by 256 GB via micro SD card
- Internal memory: 64 GB flash HDD (approximately 14 GB for the operating system)
- 2.0 MP front camera
- Micro SD card reader
- Bluetooth 5.0
- Built-in microphone
- 2 x 5 W loud speaker
- USB Type C connection
- Supports Open Graphics Interface (OpenGL ES1/2/3.0) and OpenVG 1.1
- HD Media player supports the common video, music and photo formats
- Playback of HD Video (1080p @ 30fps) / FHD (1080p @ 60fps)
- WLAN 802.11b/g/n/a/ac/ax, 2.4GHz/5GHz
- Gigabit LAN - Gigabit network is nominally 10 times faster than 100 MBit networks
- Automatic power off or on according to schedule
- Supports 4G/5G USB dongle (one optional external dongle required)
- Thread for VESA 100 wall bracket on the rear (thread M3)
Scope of delivery
- Xoro MegaPad 2404 V7
- User manual
- Power supply (AC 100 - 240 V, 50/60 Hz)
- Manual
- Stand
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










