
Highlights & Details
Xoro HRT 8770 TWIN Hybrid DVB-C & DVB-T receiver combo
- DVB-C & DVB-T receiver combo
- Recording function, Card reader, German DVB-T2 standard (H.265), LAN-enabled
Technical specifications
- Product type
DVB-C & DVB-T receiver combo
- TV receiver features
Recording function
Card reader
German DVB-T2 standard (H.265)
LAN-enabled
- Recording function
via USB
- Tuners
2
- Network/internet function
LAN
- Wi-Fi
no
- No. of USB ports
1 x
- No. of CI+ slots
0 x
- No. of CI slots
0 x
- No. of card readers
1 x
- SCART connections
0
- Interfaces
HDMI™
USB A (USB 2.0)
LAN (10/100 Mbps)
Card reader
Jack connector
- Memory slots
1000
- Width
265 mm
- Height
206 mm
- Depth
59 mm
- Weight
730 g
- Operating voltage
230 V
- Factory colour
Black
- Dim
(W x H x D) 265 x 206 x 59 mm
- Cable length
0 mm
- Version
Connection cable
- Interfaces (input)
USB A (USB 2.0)
- Interfaces (output)
USB A (USB 2.0)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1893996 Xoro HRT 8770 TWIN Hybrid DVB-C & DVB-T receiver combo Recording function, Card reader, German DVB-T2 standard (H.265),
User & Safety Instructions 1893996 Xoro HRT 8770 TWIN Hybrid DVB-C & DVB-T receiver combo Recording function, Card reader, German DVB-T2 standard (H.265),
User & Safety Instructions 1893996 Xoro HRT 8770 TWIN Hybrid DVB-C & DVB-T receiver combo Recording function, Card reader, German DVB-T2 standard (H.265),
Description
The initial installation of the receiver is completed after a few key presses. Clear and easy-to-understand on-screen menus simplify further settings as well as daily operation.
The two receiver parts (TWIN Tuner) of the HRT 8770 TWIN require no complicated settings, no additional cables and no special antenna. After the initial installation is complete, both receive parts are automatically available. It is possible to switch to another channel while recording a channel. Of course, the HRT 8770 TWIN also records two programs at the same time. This works both at the push of a button and timer-controlled. While the receiver is recording, it can simultaneously play back existing recordings.
Time-shifted television (Timeshift) is also possible. In order to use the recording and time shift function, only a USB hard disk has to be connected to the receiver.
The receiver is also suitable for the reception of the unencrypted transmitters of the digital cable television (a software update may be necessary for this).
This text is machine translated.
Features
- FullHD receiver for digital antenna (DVB-T/T2) or cable TV (DVB-C)
- receives SD/qHD, HD and FullHD channels (H.264 HEVC/H.264/MPEG2)
- Irdeto decoding system for private channel programs
- certified for receiving Freenet TV
- 8 favorite groups (can be individually named and sorted)
- USB recording function and Timeshift
- TWIN tuner (two receiving parts) for two recordings at the same time
- HDMI (up to Full HD/1080p) and 1x USB port
- Supply voltage (+5V) for active indoor antennas can be switched on
- 7-segment LED display (4 digits)
- Electronic program guide (EPG) and video text
- Powerful HD Media Player – supports MKV files.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






