• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing TZU 4 Attenuator

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Attenuation controller TZU 4

  • Frequency range 0.1 - 1000 MHz
  • Damping 0.5 - 20 dB
  • Fit for Class A
  • Writing 'Class A' in black on white. Vertically on the left 'Class', centrally a capital letter 'A', horizontally underneath 'Class'.

Technical specifications

Product type

Attenuator

Shielding rating

>75 dB

Attenuation

5 Hz - 20 dB

Frequency range

0.1 - 1000 MHz

Factory colour

Multicolour

Halogen-free

Yes

Connections

USB-C® plug

Connection type

Antenna

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 280178 Axing TZU 4 Attenuator

User & Safety Instructions

User & Safety Instructions 280178 Axing TZU 4 Attenuator

Description

The attenuation controller is used at the places, where a strong cable or SAT signal is present. Image distortions like still image, or strong pixellation despite very good signal are indications of a very high signal level for the receiving tuner. The attenuator is fitted with F connectors with nuts and can be installed before or after the amplifier/receiver, etc. without any adaptors.

Scope of delivery

  • .

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)