• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing TZU 10-02 Sheath current filter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sheath current filter TZU 10-02

  • Suppresses interferences through sheath currents
  • Recommended in case of 100 Hz-, LCD- and Plasma-TV
  • Connections F-socket
  • Class A
  • Writing 'Class A' in black on white. Vertically on the left 'Class', centrally a capital letter 'A', horizontally underneath 'Class'.

Technical specifications

Product type

Sheath current filter

Attenuation

< 0.5 dB

Frequency range

5 - 862 MHz

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 940456 Axing TZU 10-02 Sheath current filter

User & Safety Instructions

User & Safety Instructions 940456 Axing TZU 10-02 Sheath current filter

Description

Sheath current filter with isolating transformer, hum-suppression filter, insulation and 100 Hz filter. With galvanic and capacitive isolation of the inner and outer conductor. In a highly shielded cast housing with earthing terminal. For eliminating the mains hum through potential differences or poor earthing. For avoiding sheath currents, especially audio systems as well as in 100 Hz TV-sets and LCD-TV, which lead to a deterioration of the picture.

Features

  • Class A
  • F-socket connections

Scope of delivery

  • .

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 16.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)