• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing TZU 10-01 Sheath current filter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 11.99
-42 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing TZU 10-01

  • Suppresses interferences through sheath currents
  • Recommended with 100 Hz, LCD and Plasma TV
  • Connections F-plug/ -socket

Technical specifications

Product type

Sheath current filter

Attenuation

<2 dB

Frequency range

5 - 1006 MHz

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 1166192 Axing TZU 10-01 Sheath current filter

User & Safety Instructions

User & Safety Instructions 1166192 Axing TZU 10-01 Sheath current filter

Description

Very often devices are used, whose signal ground is often connected with the protective conductor (antenna or cable systems, computer), so that ground loops are unavoidable. The interference signal can manifest itself in sound systems as undesired, interfering buzzing sound or in television as interfering strips.
The sheath current filters often help here. The sheath current filter interrupts the line galvanically.
In this way, only the high-frequency signal portion is transmitted and the low-frequency interfering signal is suppressed.

This text is machine translated.

Features

  • Impedance 75 Ω
  • Connections F-plug/ -socket

Scope of delivery

  • .

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 8.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)