• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xvantage Ink cartridge replaced HP 953XL, L0S70AE, F6U16AE, F6U17AE, F6U18AE Compatible Set Black, Cyan, Magenta, Yellow

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Capacity: Black 55.0 ml, cyan 30.0 ml, magenta 30.0 ml, yellow 30.0 ml
  • Page range: Black 2300 pages, cyan 2000 pages, magenta 2000 pages, yellow 2000 pages DIN A4 (DIN 33871-1)
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1747,4085

Short ID

1747,4085

Compatible with

HP

Replaces original item

953XL

L0S70AE

F6U16AE

F6U17AE

F6U18AE

Colour

Black

Cyan

Magenta

Yellow

Ink volume

55 ml

30 ml

30 ml

30 ml

Page yield

2300 Seiten, 3x 2000 Sides

Packaging type

Set

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936566 Xvantage Ink cartridge replaced HP 953XL, L0S70AE, F6U16AE, F6U17AE, F6U18AE Compatible Set Black, Cyan, Magenta, Yellow

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)