• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo AC0402FR-0733KL SMD resistor 33 kΩ SMD 0402 0.063 W 1 % 100 ppm/°C 1 pc(s) Tape

Packaging type
Tape
Product type
SMD resistor
Type
0402
Resistance
33 kΩ
Power rating
0.063 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yageo SMD-thick film 0402 0.063W 1% 33K belt

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series AC0402
  • Design 0402
  • Delivery type: Belt
  • Resistance tolerance: ±1 %
  • Rated power: 0.063 W
  • Load reduction: Linear from 70°C to 155°C (0W)
  • Max. OPERATING VOLTAGE (DC) 50 V DC
  • Max. OPERATING VOLTAGE (AC) 50 V AC
  • Qualification: AEC-Q200
Packaging type

Tape

Product type

SMD resistor

Type

SMD

Type

0402

Resistance

33 kΩ

Power rating

0.063 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Length

1 mm

Width

0.5 mm

Height

0.32 mm

Content

1 pc(s)

Dim

(L x W x H) 1 x 0.5 x 0.32 mm

RoHS-compliant

Yes

Type

AC0402FR-0733KL

Nominal current

1.000 mA

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Certification marks

AEC-Q200

Documents & Downloads

Datasheet

Datasheet 3465208 Yageo AC0402FR-0733KL SMD resistor 33 kΩ SMD 0402 0.063 W 1 % 100 ppm/°C 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3465208 Yageo AC0402FR-0733KL SMD resistor 33 kΩ SMD 0402 0.063 W 1 % 100 ppm/°C 1 pc(s) Tape

Description

SMD Thick Film Resistors 63mW 1% 0402

This text is machine translated.

Features

  • • SMD thick film resistor
  • • AEC-Q200 qualified
  • • Moisture sensitivity level MSL I
  • • Halogen-free epoxy
  • • High reliability

What kind of SMD Resistors are you looking for?