• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo AC0805FR-0722KL SMD resistor 22 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

Product type
SMD resistor
Type
0805
Resistance
22 kΩ
Power rating
0.125 W
Tolerance ±
1 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yageo SMD thick film 0805 1/8W 1% 22K strap

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series AC0805
  • Design 0805
  • Delivery type: Belt
  • Resistance tolerance: ±1 %
  • Rated output: 0.125 W
  • Load reduction: Linear from 70°C to 155°C (0W)
  • Max. OPERATING VOLTAGE (DC) 150 V DC
  • Max. OPERATING VOLTAGE (AC) 150 V AC
Product type

SMD resistor

Type

SMD

Type

0805

Resistance

22 kΩ

Power rating

0.125 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Length

2 mm

Width

1.25 mm

Height

0.5 mm

Content

1 pc(s)

Dim

(L x W x H) 2 x 1.25 x 0.5 mm

RoHS-compliant

Yes

Type

AC0805FR-0722KL

Nominal current

2.000 mA

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Certification marks

AEC-Q200

Documents & Downloads

Datasheet

Datasheet 3465239 Yageo AC0805FR-0722KL SMD resistor 22 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465239 Yageo AC0805FR-0722KL SMD resistor 22 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

Description

SMD Thick Film Resistors 1/8W 1% 0805

This text is machine translated.

Features

  • • SMD Thick Film Resistance
  • • AEC-Q200 certified
  • • Moisture sensitivity level MSL I
  • • Halogen-free epoxy resin
  • • High reliability

What kind of SMD Resistors are you looking for?