• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC1206JRNPO9BN332 Ceramic capacitor SMD 1206 3300 pF 50 V 5 % 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
3300 pF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

50 V

Capacity (elec.)

3300 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

NPO

Dim
Material

Ceramic

RoHS-compliant

Yes

Type

CC1206JRNPO9BN332

Type

1206

Nominal voltage (details)

50 V

Tolerance

5 %

Material

NPO

Documents & Downloads

Datasheet

Datasheet 445188 Yageo CC1206JRNPO9BN332 Ceramic capacitor SMD 1206 3300 pF 50 V 5 % 1 pc(s) Tape cut