• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CFR-25JB-52-100R Carbon film resistor 100 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
Carbon film resistor
Type
Axial lead
Resistance
100 Ω
Power rating
0.25 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yageo coal-coated 0207 0.25W 5% 100R loose

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series CFR-25
  • Size 0207
  • Delivery form: Loose
  • Length: 61.7 mm.
  • Diameter, Resistance element 2.3 mm
  • Diameter, connection wire 0.58 mm
  • Solder carrying capacity 350°C 5 s.
  • Resistance tolerance: ±5 %
  • Rated output: 0.25 W
  • Max. OPERATING VOLTAGE (DC) 250 V DC
  • Max. OPERATING VOLTAGE (AC) 250 V AC
  • Nominal voltage: 250 V
  • Max voltage 500 V
Packaging type

Bulk

Product type

Carbon film resistor

Type

Axial lead

Type

0207

Resistance

100 Ω

Power rating

0.25 W

Tolerance ±

5 %

Length

5.7 mm

(Ø)

2.3 mm

Content

1 pc(s)

Dim

(Ø x L) 2.3 mm x 5.7 mm

RoHS-compliant

Yes

Type

CFR-25JB-52-100R

Mounting type

PCB mount

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Insulation resistance

10,000 MΩ

Documents & Downloads

Datasheet

Datasheet 3464263 Yageo CFR-25JB-52-100R Carbon film resistor 100 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3464263 Yageo CFR-25JB-52-100R Carbon film resistor 100 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Bulk

Description

Carbon film resistors 1/4W 5% 0207

This text is machine translated.