
Number
Minimum order quantity: 50
Total (€ 0.05 / piece)
€ 0.23
-78 %
€ 2.50
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
150 kΩ
- Power rating
0.6 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm/°C
- Length
6.3 mm
- (Ø)
2.4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.4 mm x 6.3 mm
- Type
MF0207FTE52-150K
Documents & Downloads
Datasheet
Datasheet 1417582 Yageo MF0207F150KH MF0207FTE52-150K Metal film resistor 150 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.79€ 4.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























