
Number
Minimum order quantity: 100
Total (€ 0.02 / piece)
€ 0.15
-87 %
€ 2.00
incl. VAT
14-day return policy included
Highlights & Details
Metal Film Resistor 1%
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
1.1 kΩ
- Power rating
0.6 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm/°C
- Length
6.3 mm
- (Ø)
2.4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.4 mm x 6.3 mm
- RoHS-compliant
Yes
- Type
MF0207FTE52-1K1
Documents & Downloads
Datasheet
Datasheet 1417586 Yageo MF0207F1K1H MF0207FTE52-1K1 Metal film resistor 1.1 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.29€ 4.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























