• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo MFR-25FBF52-10K Metal film resistor 10 kΩ 0207 0.25 W 1 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal film resistor
Resistance
10 kΩ
Power rating
0.25 W
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3688 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.05036 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yageo Metal clip 0207 1/4W H1 1% 10K loose

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series MFR-25
  • Size 0207
  • Delivery form: Loose
  • Total length: 62.3 mm.
  • Diameter, Resistance element 2.4 mm
  • Diameter, connection wire 0.55 mm
  • Solder strength: 270°C 3s
  • Resistance value 10 kOhm
  • Resistance unit: KOhm
  • Resistance value_1: 10
  • Resistance tolerance: ±1 %
  • Rated output: 0.25 W
  • Max. OPERATING VOLTAGE (DC) 250 V DC
  • Max. OPERATING VOLTAGE (AC) 250 V AC
  • Max voltage 500 V
  • Temperature coefficient 50 ppm/°
  • 10^-8/hr failure rate
  • Insulation resistance 10^13 ohms
  • Qualification: AEC-Q200
Packaging type

Bulk

Product type

Metal film resistor

Type

0207

Resistance

10 kΩ

Power rating

0.25 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Length

62.3 mm

(Ø)

2.4 mm

Content

1 pc(s)

Dim

(Ø x L) 2.4 mm x 62.3 mm

RoHS-compliant

Yes

Type

MFR-25FBF52-10K

Documents & Downloads

Datasheet

Datasheet 3523723 Yageo MFR-25FBF52-10K Metal film resistor 10 kΩ 0207 0.25 W 1 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3523723 Yageo MFR-25FBF52-10K Metal film resistor 10 kΩ 0207 0.25 W 1 % 1 pc(s) Bulk

Description

Metal Film Resistors 1/4W TK50 1% 0

This text is machine translated.

Features

  • Metal layer resistance

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)