
Number (Package size 5000 pc(s))
Tape on Full reel
Set(s) (Content: )
Set(s) (Content: )
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
150 Ω
- Power rating
0.125 W
- Tolerance ±
1 %
- Content
5000 pc(s)
- RoHS-compliant
Yes
- Type
RC0805FR-07150RL
Documents & Downloads
Datasheet
Datasheet 2776545 Yageo RC0805FR-07150RL RC0805FR-07150RL Cermet resistor 150 Ω SMD 0805 0.125 W 1 % 5000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2776545 Yageo RC0805FR-07150RL RC0805FR-07150RL Cermet resistor 150 Ω SMD 0805 0.125 W 1 % 5000 pc(s) Tape on Full reel





















