
Number
Minimum order quantity: 70
Total (€ 0.01 / piece)
€ 0.70
incl. VAT
14-day return policy included
Highlights & Details
Yageo RC1206JR-07220RL RC1206JR-07220RL Carbon film resistor 220 Ω SMD 1206 0.25 W 5 % 200 ppm 1 pc(s) Tape cut
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Carbon film resistor
- Type
SMD
- Type
1206
- Resistance
220 Ω
- Power rating
0.25 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
RC1206JR-07220RL
- Type
SMD
- Design type
Carbon film
Documents & Downloads
Datasheet
Datasheet 402460 Yageo RC1206JR-07220RL RC1206JR-07220RL Carbon film resistor 220 Ω SMD 1206 0.25 W 5 % 200 ppm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 402460 Yageo RC1206JR-07220RL RC1206JR-07220RL Carbon film resistor 220 Ω SMD 1206 0.25 W 5 % 200 ppm 1 pc(s) Tape cut





















