• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo RNL05AGB-1K RNL05AGB-1K Resistor ladder 1 kΩ Radial lead SIP 4+1 0.125 W 1 pc(s)

1/2
Product type
Resistor ladder
Type
Radial lead
Resistance
1 kΩ
Power rating
0.125 W
Tolerance ±
2 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Metallically glazed networks, lacquered
  • 4 resistors
  • 1 common connection
Product type

Resistor ladder

Type

Radial lead

Type

SIP 4+1

Type

wired radially

Resistance

1 kΩ

Power rating

0.125 W

Tolerance ±

2 %

Temperature coefficient

200 ppm

CS

2.54 mm

Length

12.2 mm

Content

1 pc(s)

Type

RNL05AGB-1K

Design type

Metal coating

Documents & Downloads

Datasheet

Datasheet 415995 Yageo RNL05AGB-1K RNL05AGB-1K Resistor ladder 1 kΩ Radial lead SIP 4+1 0.125 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 415995 Yageo RNL05AGB-1K RNL05AGB-1K Resistor ladder 1 kΩ Radial lead SIP 4+1 0.125 W 1 pc(s)

Description

Hints

Note: Price quotes based on quantity.

More interesting products

(*All information is plus legal VAT)