• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

YALE DDV 4500 45-4500-1440-00-6011 Digital LCD door spy hole 10.16 cm 4 inch

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital HD 4500 4" door spy hole silver

  • Diagonal screen size 10.16 cm (4"
  • With doorbell
  • Night view;
  • MicroSD slot for recordings

Technical specifications

  • Colour: Silver.
  • Batteries 4 x AAA micro
Dim

(L x W x H) 200 cm x 200 mm x 100 mm

Product type

Digital LCD door spy hole

Screen size diagonal (inches)

4 inch

Screen size diagonal (cm)

10.16 cm

Weight

310 g

Width

200 mm

Height

100 mm

Length

200 cm

Door width (max.)

1.1 cm

Door width (min.)

38 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866216 YALE DDV 4500 45-4500-1440-00-6011 Digital LCD door spy hole 10.16 cm 4 inch

Description

MEMORY PLUS 4500 DIGITAL DOOR SPY: With Live View and the ability to capture and store images internally, you will always know who is standing at your door.
LIVE VIEW: With live viewing and a built-in doorbell, you'll always know who's at your door.
HIGH-QUALITY CAMERA: Screen quality that gives you clear images that are also visible from a distance.
SMALL AND DISCREET: Suitable for each house with 10.16 cm (4") screen
NIGHT VIEW: Integrated infrared night vision allows you to see who is standing at your door - even in the dark.
FLEXIBLE INSTALLATION: You can install the digital door spy hole on doors with a thickness of 38 to 110 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.