• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yeah Racing Racing Motor Hackmoto 550 35T Brushed Model car brushed motor kV (RPM per volt): 7600 Turns: 35

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor control: Sensorless
Product type

Model car brushed motor

kV (RPM per volt)

7600

Shaft Ø

3.18 mm

Dim

(Ø x L) 35.8 mm x 82 mm

Manufacturer part #

MT-0028

Model

Yeah Racing Motor Hackmoto 550 35T Brushed

Length

82 mm

(Ø)

35.8 mm

Turns

35

Description

Yeah Racing Motor Hackmoto 550 35T Brushed
Sensorless Motor
Dimensions: 82 mm (L) x 35.8 mm (Ø)
Motor type: Brushed
idle speed per volt: 7600 kV

This text is machine translated.