• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

YingJiao YSL100F-1208330 LED driver 100 W 8.33 A 12 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fire.47802063 YSL100F-100W LED-SNT IP20 Plast

  • 12 V
  • 8.33 A

Technical specifications

  • not dimmable
  • Operation maintenance 300000 h
  • MTBF 2000000 h
Product type

LED driver

Dim

(L x W) 160 mm x 58 mm

Output voltage (max.)

12 V

Operating voltage

230 V

Protection class

IP20

Connection

Screw terminal

Max. power

100 W

No. of outputs

1 x

Output current (min.)

8.33 A

Input voltage (max.)

240 V AC

Min. input voltage

220 V AC

Power range

100 W (max)

Width

58 mm

Length

160 mm

Max. temperature

+45 °C

Min. temperature

-20 °C

Efficiency

92 %

Documents & Downloads

Datasheet

Datasheet 3435661 YingJiao YSL100F-1208330 LED driver 100 W 8.33 A 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435661 YingJiao YSL100F-1208330 LED driver 100 W 8.33 A 12 V 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.