• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

YingJiao YSL100F-2403125 LED driver 75 W 3.125 A 24 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brand.47802063 YSL100F-75W LED-SNT IP20 Plasti

  • 24 V
  • 3.125 A

Technical specifications

  • not dimmable
  • Operation maintenance 300000 h
  • MTBF 2000000 h
Product type

LED driver

Dim

(L x W) 160 mm x 58 mm

Output voltage (max.)

24 V

Operating voltage

230 V

Protection class

IP20

Connection

Screw terminal

Max. power

75 W

No. of outputs

1 x

Output current (min.)

3.125 A

Input voltage (max.)

240 V AC

Min. input voltage

220 V AC

Power range

75 W (max)

Width

58 mm

Length

160 mm

Max. temperature

+45 °C

Min. temperature

-20 °C

Efficiency

92 %

Documents & Downloads

Datasheet

Datasheet 3435662 YingJiao YSL100F-2403125 LED driver 75 W 3.125 A 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435662 YingJiao YSL100F-2403125 LED driver 75 W 3.125 A 24 V 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.