LED driver
(L x W) 360 mm x 32 mm
24 V
230 V
IP20
Screw terminal
150 W
1 x
6.25 A
240 V AC
220 V AC
150 W (max)
32 mm
360 mm
+45 °C
-20 °C
92 %
Datasheet 3435670 YingJiao YSL150T-24006250 LED driver 150 W 6.25 A 24 V 1 pc(s)
User & Safety Instructions 3435670 YingJiao YSL150T-24006250 LED driver 150 W 6.25 A 24 V 1 pc(s)